RND Cable Connector, Vertical, 5V Female, 3 Way, Nickel Plating
- RS Stock No.:
- 804-809
- Mfr. Part No.:
- RND 205-00919
- Manufacturer:
- RND
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 804-809
- Mfr. Part No.:
- RND 205-00919
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Number of Contacts | 3 | |
| Product Type | Connector | |
| Mount Type | Cable | |
| Current | 500mA | |
| Orientation | Vertical | |
| Connector Gender | Female | |
| Colour | Black | |
| Contact Plating | Nickel | |
| Housing Material | Metal | |
| Termination Type | Solder | |
| Voltage | 5V | |
| Contact Material | Copper | |
| Series | RND 205 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Number of Contacts 3 | ||
Product Type Connector | ||
Mount Type Cable | ||
Current 500mA | ||
Orientation Vertical | ||
Connector Gender Female | ||
Colour Black | ||
Contact Plating Nickel | ||
Housing Material Metal | ||
Termination Type Solder | ||
Voltage 5V | ||
Contact Material Copper | ||
Series RND 205 | ||
- COO (Country of Origin):
- CN
The RND XLR Connector offers reliable connectivity solutions, specifically designed for professional audio applications. Its robust construction ensures a secure connection for high-quality signal transmission.
Body constructed from Durable metal and PVC for longevity
Copper contacts ensure optimal conductivity and performance
Nickel plating on contacts enhances corrosion resistance
Related links
- Amphenol Industrial Chassis XLR Connector 133V Female Gold over Nickel Plating
- Amphenol Industrial Cable XLR Connector 50V Female Nickel Plating
- RS PRO Cable XLR Connector 75V Male Nickel Plating
- RND Blue Female/Male Banana Plug Screw Termination 36A, Nickel Plating
- RND Red Male Banana Plug Solder Termination 6A, Nickel Plating
- Amphenol Industrial Cable XLR Connector 50V Male Nickel Plating
- Amphenol Industrial Through Hole XLR Connector 8 Way, Nickel Plating
- Amphenol Industrial Chassis XLR Connector 50V Male Nickel Plating
