Tasker XLR Connector, Straight Male/Female, 2 Way
- RS Stock No.:
- 555-044
- Distrelec Article No.:
- 303-10-662
- Mfr. Part No.:
- TK403
- Manufacturer:
- Tasker
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP2,358.03
(exc. VAT)
PHP2,640.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP2,358.03 |
| 10 + | PHP2,169.36 |
*price indicative
- RS Stock No.:
- 555-044
- Distrelec Article No.:
- 303-10-662
- Mfr. Part No.:
- TK403
- Manufacturer:
- Tasker
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tasker | |
| Product Type | XLR Connector | |
| Number of Contacts | 2 | |
| Orientation | Straight | |
| Colour | Black | |
| Connector Gender | Male/Female | |
| Termination Type | 2-Pin Connector | |
| Contact Gender | Male/Female | |
| Standards/Approvals | RoHS Compliant | |
| Length | 6m | |
| Series | TK | |
| Select all | ||
|---|---|---|
Brand Tasker | ||
Product Type XLR Connector | ||
Number of Contacts 2 | ||
Orientation Straight | ||
Colour Black | ||
Connector Gender Male/Female | ||
Termination Type 2-Pin Connector | ||
Contact Gender Male/Female | ||
Standards/Approvals RoHS Compliant | ||
Length 6m | ||
Series TK | ||
- COO (Country of Origin):
- IT
Related links
- Tasker XLR Connector 2 Way
- Tasker XLR Connector, Straight Male
- ifm electronic Male 1 way Straight to Male/Female 2 way Straight Sensor Actuator Cable, 200 mm
- ifm electronic Male 1 way Straight to Male/Female 2 way Straight Sensor Actuator Cable, 1 m
- ifm electronic Male 1 way Straight to Male/Female 2 way Straight Sensor Actuator Cable, 5 m
- ifm electronic Male 1 way Straight to Male/Female 2 way Straight Sensor Actuator Cable, 10 m
- RS PRO Cable XLR Connector 3 Way
- RS PRO Straight Male/Female- 2 Port Type USB Type A USB Connector USB 1.1
