Tasker XLR Connector, Straight Male/Female, 2 Way

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

PHP1,804.01

(exc. VAT)

PHP2,020.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP1,804.01-
10 +PHP1,660.067%

*price indicative

RS Stock No.:
555-043
Distrelec Article No.:
303-16-858
Mfr. Part No.:
TK336PSF
Manufacturer:
Tasker
Find similar products by selecting one or more attributes.
Select all

Brand

Tasker

Product Type

XLR Connector

Number of Contacts

2

Orientation

Straight

Colour

Orange

Connector Gender

Male/Female

Contact Gender

Male/Female

Length

6m

Standards/Approvals

RoHS Compliant

Series

TK

COO (Country of Origin):
IT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy