Tasker XLR Connector, Straight Male
- RS Stock No.:
- 555-025
- Distrelec Article No.:
- 303-10-649
- Mfr. Part No.:
- TK116
- Manufacturer:
- Tasker
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,737.15
(exc. VAT)
PHP1,945.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP1,737.15 |
| 10 + | PHP1,597.77 |
*price indicative
- RS Stock No.:
- 555-025
- Distrelec Article No.:
- 303-10-649
- Mfr. Part No.:
- TK116
- Manufacturer:
- Tasker
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tasker | |
| Product Type | XLR Connector | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Colour | Black | |
| Termination Type | Jack Plug | |
| Contact Gender | Male | |
| Length | 6m | |
| Standards/Approvals | RoHS Compliant | |
| Series | TK | |
| Select all | ||
|---|---|---|
Brand Tasker | ||
Product Type XLR Connector | ||
Orientation Straight | ||
Connector Gender Male | ||
Colour Black | ||
Termination Type Jack Plug | ||
Contact Gender Male | ||
Length 6m | ||
Standards/Approvals RoHS Compliant | ||
Series TK | ||
- COO (Country of Origin):
- IT
Related links
- Tasker XLR Connector, Straight Male
- Tasker XLR Connector 2 Way
- RS PRO Cable XLR Connector 5 Way, Silver Plating
- Re-An Products Socket XLR Connector 3 Way, Tin Plating
- Re-An Products Socket XLR Connector 5 Way, Tin Plating
- Switchcraft Cable XLR Connector 3 Way, Silver Plating
- RS PRO Cable XLR Connector 4 Way, Silver Plating
- RS PRO Cable XLR Connector 7 Way, Silver Plating
