Neutrik Screw XLR Connector, Straight, 50V Male, 4 Way, Gold Plating
- RS Stock No.:
- 527-809
- Distrelec Article No.:
- 142-33-276
- Mfr. Part No.:
- NC4MD-L-B-1
- Manufacturer:
- Neutrik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP649.91
(exc. VAT)
PHP727.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 3 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 - 9 | PHP649.91 |
| 10 - 24 | PHP598.27 |
| 25 + | PHP539.09 |
*price indicative
- RS Stock No.:
- 527-809
- Distrelec Article No.:
- 142-33-276
- Mfr. Part No.:
- NC4MD-L-B-1
- Manufacturer:
- Neutrik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Neutrik | |
| Number of Contacts | 4 | |
| Product Type | XLR Connector | |
| Current | 10A | |
| Mount Type | Screw | |
| Orientation | Straight | |
| Colour | Black | |
| Connector Gender | Male | |
| Contact Plating | Gold | |
| Housing Material | Zinc | |
| Voltage | 50V | |
| Termination Type | Plug-In | |
| Minimum Operating Temperature | -30°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 80°C | |
| Contact Material | Brass | |
| Standards/Approvals | No | |
| Series | NC4MD | |
| Select all | ||
|---|---|---|
Brand Neutrik | ||
Number of Contacts 4 | ||
Product Type XLR Connector | ||
Current 10A | ||
Mount Type Screw | ||
Orientation Straight | ||
Colour Black | ||
Connector Gender Male | ||
Contact Plating Gold | ||
Housing Material Zinc | ||
Voltage 50V | ||
Termination Type Plug-In | ||
Minimum Operating Temperature -30°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 80°C | ||
Contact Material Brass | ||
Standards/Approvals No | ||
Series NC4MD | ||
- COO (Country of Origin):
- HU
The Neutrik Male receptacle offers a robust metal housing designed for reliability in professional audio applications. Its universal D-size design ensures compatibility with standard panel cutouts, making it an Ideal choice for Durable connections.
Standardised D sized 24 mm panel cutout allows easy installation
Contact resistance is limited to ≤ 5 mΩ for optimal performance
Protective black KTL coating offers effective corrosion resistance
Rated for a lifetime of over 1000 mating cycles, ensuring longevity
Related links
- Neutrik Cable XLR Connector 50V Male Gold Plating
- Neutrik Screw XLR Connector 50V Female Gold Plating
- Neutrik Panel XLR Connector 50V Male Gold Plating
- Neutrik Panel XLR Connector 50V Male Gold over Nickel Plating
- Neutrik Panel XLR Connector 50V Female Gold Plating
- Neutrik Panel XLR Connector 50V Female Gold over Nickel Plating
- Neutrik Panel XLR Connector 50V Silver over Nickel Plating
- Neutrik PCB XLR Connector 50V ac Male Gold Plating
