Neutrik Cable XLR Connector, 50V Male, 3 Way, Gold Plating
- RS Stock No.:
- 456-370
- Mfr. Part No.:
- NC3MX1-TOP
- Manufacturer:
- Neutrik
Get a bulk buy discount
Add 10 more to save PHP633.60
View bulk pricing optionsSubtotal (1 unit)*
PHP793.80
(exc. VAT)
PHP889.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP793.80 | - |
| 10 - 24 | PHP730.44 | PHP633.60 |
| 25 + | PHP659.16 | PHP3,366.00 |
*price indicative
- RS Stock No.:
- 456-370
- Mfr. Part No.:
- NC3MX1-TOP
- Manufacturer:
- Neutrik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Neutrik | |
| Number of Contacts | 3 | |
| Product Type | XLR Connector | |
| Mount Type | Cable | |
| Colour | Black | |
| Connector Gender | Male | |
| Contact Plating | Gold | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -30°C | |
| Voltage | 50V | |
| Maximum Operating Temperature | 80°C | |
| Contact Material | Brass | |
| Contact Gender | Male | |
| Series | NC3MX1-TOP | |
| Standards/Approvals | ISO 2768 | |
| Length | 61.64mm | |
| Select all | ||
|---|---|---|
Brand Neutrik | ||
Number of Contacts 3 | ||
Product Type XLR Connector | ||
Mount Type Cable | ||
Colour Black | ||
Connector Gender Male | ||
Contact Plating Gold | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -30°C | ||
Voltage 50V | ||
Maximum Operating Temperature 80°C | ||
Contact Material Brass | ||
Contact Gender Male | ||
Series NC3MX1-TOP | ||
Standards/Approvals ISO 2768 | ||
Length 61.64mm | ||
The Neutrik Heavy-duty XLR cable connector designed for outdoor use. It provides TRUE OUTDOOR PROTECTION when mated with related connectors. It features gold contacts as standard, ensuring superior conductivity and corrosion resistance for reliable performance in demanding environments.
Uses high impact UV resistant materials
IP65 protection
Approved in consideration of UL50E
Related links
- Neutrik Cable XLR Connector 50V Male Gold Alloy over Nickel Plating
- Neutrik Cable XLR Connector 50V Male Gold over Nickel Plating
- Neutrik Cable XLR Connector 50V Female Gold Plating
- Neutrik Cable XLR Connector 50V Male Gold Plating
- Neutrik Cable XLR Connector 50V Male Gold over Nickel Plating
- Neutrik Cable XLR Connector 50V Male Gold over Nickel Plating
- Neutrik Cable XLR Connector 50V Female Gold Plating
- Neutrik Cable XLR Connector 50V ac Male Gold Plating
