Amphenol Industrial PCB XLR Connector, Vertical, 125V ac Female, 8 Way, Gold Plating
- RS Stock No.:
- 197-453
- Distrelec Article No.:
- 304-06-654
- Mfr. Part No.:
- RJX8FA5VB
- Manufacturer:
- Amphenol Industrial
Get a bulk buy discount
Add 10 more to save PHP401.00
View bulk pricing optionsSubtotal (1 unit)*
PHP500.56
(exc. VAT)
PHP560.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 199 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP500.56 | - |
| 10 - 24 | PHP460.46 | PHP401.00 |
| 25 + | PHP405.21 | PHP2,383.75 |
*price indicative
- RS Stock No.:
- 197-453
- Distrelec Article No.:
- 304-06-654
- Mfr. Part No.:
- RJX8FA5VB
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | XLR Connector | |
| Number of Contacts | 8 | |
| Mount Type | PCB | |
| Orientation | Vertical | |
| Connector Gender | Female | |
| Colour | Black | |
| Contact Plating | Gold | |
| Voltage | 125V ac | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type XLR Connector | ||
Number of Contacts 8 | ||
Mount Type PCB | ||
Orientation Vertical | ||
Connector Gender Female | ||
Colour Black | ||
Contact Plating Gold | ||
Voltage 125V ac | ||
Contact Gender Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Amphenol Connector is made from high temperature thermoplastic with UL94V 0 flammability rating. Features matte tin plated contact tails and spring steel latch lock with nickel plating. Rated for 125 VAC with a typical contact resistance of 20 mOhm and insulation resistance over 500 MOhm, ensuring reliable, secure connections for signal and power applications.
IP40 rating
Operating temperature is from 40°C to +80°C
1000 mating cycles
Complies with EU RoHS 2 Directive 2011/65/EU
Related links
- Amphenol Industrial PCB XLR Connector 125V ac Female Gold Plating
- Amphenol Industrial PCB XLR Connector 125V ac Female Gold Plating
- Amphenol Industrial Panel XLR Connector 8 Way, Gold Plating
- Amphenol Industrial Panel XLR Connector 125V ac Female Gold Plating
- Amphenol Industrial Chassis XLR Connector 125V ac Gold over Nickel Plating
- Amphenol Industrial Chassis XLR Connector 133V Male Gold Plating
- ITT Cannon Panel XLR Connector 125V ac Female Gold Plating
- Amphenol Industrial Chassis XLR Connector 133V Female Gold over Nickel Plating
