Milwaukee, 3 in Jaw Capacity Adjustable, 7.5in Overall
- RS Stock No.:
- 783-925
- Mfr. Part No.:
- 48-22-7224
- Manufacturer:
- Milwaukee
N
Subtotal (1 unit)*
PHP11,083.45
(exc. VAT)
PHP12,413.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,083.45 |
*price indicative
- RS Stock No.:
- 783-925
- Mfr. Part No.:
- 48-22-7224
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Jaw Capacity | 3 in | |
| Wrench Type | Adjustable | |
| Product Type | Pipe Wrench | |
| Overall Length | 7.5in | |
| Non-Sparking | No | |
| VDE/1000V Approved | No | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Jaw Capacity 3 in | ||
Wrench Type Adjustable | ||
Product Type Pipe Wrench | ||
Overall Length 7.5in | ||
Non-Sparking No | ||
VDE/1000V Approved No | ||
Material Aluminium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
