Facom Combination Wrench, 140mm Overall
- RS Stock No.:
- 712-173
- Mfr. Part No.:
- 40B.15
- Manufacturer:
- Facom
Subtotal (1 unit)*
PHP674.21
(exc. VAT)
PHP755.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP674.21 |
*price indicative
- RS Stock No.:
- 712-173
- Mfr. Part No.:
- 40B.15
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Wrench Type | Combination Wrench | |
| Product Type | Wrench | |
| Overall Length | 140mm | |
| Finish | Matt | |
| Standards/Approvals | ISO 7738 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Wrench Type Combination Wrench | ||
Product Type Wrench | ||
Overall Length 140mm | ||
Finish Matt | ||
Standards/Approvals ISO 7738 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom SLIM 40B Wrenches feature a slim design for ultimate access in tight spaces. The 12-point OGV profile maximizes the contact surface with the nut, ensuring a longer lifetime. The ring-end is angled at 15°, preventing fingers from coming into contact with nearby surfaces for safe and comfortable use.
Open-end angled at 15° which reduced recovery angle for increased accessibility
Matte finish offer high corrosion resistance
ISO 691 ISO 1711-1 and ISO 3318 compliance
ISO 7738 and DIN 3113 compliance
