- RS Stock No.:
- 103-8471
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 103-8471
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS Pro ESD Safe Printed Circuit Workbenches
Our range of ESD safe printed circuit workbenches are designed to facilitate components loading and soldering of small batch runs of assembled printed circuits. Featuring an adjustable working platform that can be locked from horizontal to 45°. Any components are held in place by the ESD foam sheet and the PCB is secured in place with the spring loaded adjustable bars.
Features and Benefits:
Available in 3 different sizes that suit most common PCB sizes
Spring loaded adjustable bars enable rapid loading and unloading, ideal for production situations
Removable centre bar
Spring loaded adjustable bars enable rapid loading and unloading, ideal for production situations
Removable centre bar
Note
For ESD Protection, ensure that the workbench is grounded before use
Specifications
Attribute | Value |
---|---|
Type | Printed Circuit Work Frame |
Portable | Yes |
Length | 410mm |
Width | 399mm |
Adjustable Height | Yes |
Clamp Included | Yes |