SAM Workbench, 550kg Max Load Adjustable Height, 1200 mm x 450 mm x 1250 mm

N

Subtotal (1 unit)*

PHP23,898.55

(exc. VAT)

PHP26,766.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from April 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP23,898.55

*price indicative

RS Stock No.:
666-629
Mfr. Part No.:
ETAB-120M1
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Sub Type

Workbench

Product Type

Workbench

Portable

No

Maximum Load

550kg

Length

1250mm

Width

450 mm

Height

1200mm

Adjustable Height

Yes

Clamp Included

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The SAM Workbench with drawer and tool panel is expertly designed to enhance your workspace efficiency. Ideal for both professional and hobbyist use, this bench provides an ergonomic setup close to your workstation. Its robust construction supports a payload of up to 550 kg per shelf, making it a reliable choice for a variety of tasks. The integrated pull-out drawer with a sturdy capacity of around 35 kg conveniently houses tools and accessories, ensuring you stay organised during work. With an adjustable shelf height and wall-mounting plate, this workbench adapts seamlessly to your needs, making it a versatile addition to any workshop or garage.

Close proximity to your workstation enhances productivity

Ergonomically designed for user comfort and ease of access

Robust and modular construction supports a substantial weight capacity

Drawer features ball bearing runners for smooth operation

Integrated foot protection prevents floor damage

Easy assembly with adjustable shelf heights in 7.6 cm increments

Adjustable perforated steel panel accommodates various accessories