Treston 95mm Fastening SetFor Use With Drawer Unit 35
- RS Stock No.:
- 952-414
- Mfr. Part No.:
- 855063-00
- Manufacturer:
- Treston
N
Subtotal (1 unit)*
PHP2,211.73
(exc. VAT)
PHP2,477.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,211.73 |
*price indicative
- RS Stock No.:
- 952-414
- Mfr. Part No.:
- 855063-00
- Manufacturer:
- Treston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Treston | |
| Product Type | Workbench Accessory | |
| Standards/Approvals | No | |
| For Use With | Drawer Unit 35 | |
| Sub Type | Fastening Set | |
| Depth | 150mm | |
| Height | 20mm | |
| Material | Epoxy Powder Coated Steel | |
| Width | 95mm | |
| Select all | ||
|---|---|---|
Brand Treston | ||
Product Type Workbench Accessory | ||
Standards/Approvals No | ||
For Use With Drawer Unit 35 | ||
Sub Type Fastening Set | ||
Depth 150mm | ||
Height 20mm | ||
Material Epoxy Powder Coated Steel | ||
Width 95mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Treston fastening set is designed for robustly securing drawer units to Concept Ergo benches, ensuring a stable and functional workspace tailored for various applications.
Width: 95 mm for Compact integration
Depth: 150 mm provides substantial support
Height: 20 mm offers a low-profile fastening solution
Package weight: 0.16 kg for easy handling
Constructed from epoxy powder-coated steel for durability
Available in light grey (RAL7035) for a modern aesthetic
Warranty period of 10 years ensures long-term reliability
ESD compliant for safe use in sensitive environments
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
