Treston Fastening SetFor Use With TED Electric Desks
- RS Stock No.:
- 952-413
- Mfr. Part No.:
- 855057-49
- Manufacturer:
- Treston
N
Subtotal (1 unit)*
PHP4,699.68
(exc. VAT)
PHP5,263.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,699.68 |
*price indicative
- RS Stock No.:
- 952-413
- Mfr. Part No.:
- 855057-49
- Manufacturer:
- Treston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Treston | |
| Product Type | Workbench Accessory | |
| Standards/Approvals | No | |
| For Use With | TED Electric Desks | |
| Sub Type | Fastening Set | |
| Select all | ||
|---|---|---|
Brand Treston | ||
Product Type Workbench Accessory | ||
Standards/Approvals No | ||
For Use With TED Electric Desks | ||
Sub Type Fastening Set | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Treston attachment set facilitates the secure installation of drawer units to TED electric desks, ensuring enhanced workspace organisation and efficiency.
Compatible with drawer units 30 and 35
Designed for easy attachment to TED electric desks
Includes necessary screws for fitting under the worktop
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
