Kensington Rechargeable LED Rechargeable Battery Hand Lamp, 250 lm, USB Type C Plug, 3.6V, IP42
- RS Stock No.:
- 853-733
- Mfr. Part No.:
- 5001733
- Manufacturer:
- Kensington
N
Subtotal (1 unit)*
PHP2,575.25
(exc. VAT)
PHP2,884.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,575.25 |
*price indicative
- RS Stock No.:
- 853-733
- Mfr. Part No.:
- 5001733
- Manufacturer:
- Kensington
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kensington | |
| Plug Type | USB Type C | |
| Lamp Type | LED | |
| Product Type | Hand Lamp | |
| Sub Type | Rechargeable Battery | |
| Luminous Flux | 250lm | |
| Voltage | 3.6V | |
| Rechargeable | Yes | |
| IP Rating | IP42 | |
| Height | 197mm | |
| Length | 33mm | |
| Lifespan | 3h | |
| Width | 44mm | |
| Lamp Supplied | Yes | |
| Series | 5001731 | |
| Select all | ||
|---|---|---|
Brand Kensington | ||
Plug Type USB Type C | ||
Lamp Type LED | ||
Product Type Hand Lamp | ||
Sub Type Rechargeable Battery | ||
Luminous Flux 250lm | ||
Voltage 3.6V | ||
Rechargeable Yes | ||
IP Rating IP42 | ||
Height 197mm | ||
Length 33mm | ||
Lifespan 3h | ||
Width 44mm | ||
Lamp Supplied Yes | ||
Series 5001731 | ||
- COO (Country of Origin):
- CN
The Kensington Compact LED hand lamp designed for effortless illumination in confined spaces, making it an indispensable tool for automotive repairs and detailed tinkering.
Powerful LED lighting offers brightness options of 500 and 250 lumens for varied tasks
Folds out to provide versatile lighting from both the TOP and side
Includes a pinpoint spotlight of 50 lumens for intricate detail work
Weighs just 200 g, making it easy to handle and position
Related links
- Kensington Rechargeable LED Rechargeable Battery Work Light USB Type C Plug IP42
- Kensington Rechargeable LED Rechargeable Battery Work Light USB Type C Plug IP65
- Nebo Rechargeable LED Work Lamp Work Light USB Type C Plug, IPX4
- Nebo Rechargeable LED Work Lamp Work Light USB Type C IPX4, IPX4
- Nightsearcher Rechargeable LED Cordless LED Lamp Work Light USB Type C Plug IP44
- Kensington Rechargeable LED Cordless LED Lamp Work Light 18V, IP20
- Bosch Rechargeable LED Light Light USB Type C Plug, 18V
- Flex Rechargeable LED Folding Worklight Work Light USB Type C Plug, 18V
