Ansmann Rechargeable LED Light Work Light, 4500 lm, USB Type C Plug, 5V, IP54
- RS Stock No.:
- 830-882
- Mfr. Part No.:
- 1600-0713-520
- Manufacturer:
- Ansmann
N
Subtotal (1 unit)*
PHP4,712.54
(exc. VAT)
PHP5,278.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,712.54 |
*price indicative
- RS Stock No.:
- 830-882
- Mfr. Part No.:
- 1600-0713-520
- Manufacturer:
- Ansmann
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Lamp Type | LED | |
| Plug Type | USB Type C | |
| Product Type | Work Light | |
| Sub Type | Light | |
| Luminous Flux | 4500lm | |
| Voltage | 5V | |
| Housing Material | Plastic | |
| Colour Temperature | 6500K | |
| Rechargeable | Yes | |
| IP Rating | IP54 | |
| Height | 121.2mm | |
| Lifespan | 15000h | |
| Length | 520mm | |
| Minimum Operating Temperature | -5°C | |
| Cable Length | 1m | |
| Width | 270mm | |
| Maximum Operating Temperature | 35°C | |
| Standards/Approvals | CE | |
| Lamp Supplied | Yes | |
| Series | 1600 | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Lamp Type LED | ||
Plug Type USB Type C | ||
Product Type Work Light | ||
Sub Type Light | ||
Luminous Flux 4500lm | ||
Voltage 5V | ||
Housing Material Plastic | ||
Colour Temperature 6500K | ||
Rechargeable Yes | ||
IP Rating IP54 | ||
Height 121.2mm | ||
Lifespan 15000h | ||
Length 520mm | ||
Minimum Operating Temperature -5°C | ||
Cable Length 1m | ||
Width 270mm | ||
Maximum Operating Temperature 35°C | ||
Standards/Approvals CE | ||
Lamp Supplied Yes | ||
Series 1600 | ||
- COO (Country of Origin):
- CN
The Ansmann work flood light offers a robust lighting solution, Ideal for illuminating workspaces or outdoor areas, thanks to its powerful LED technology and flexible design.
1x 50 W COB-LED providing exceptional brightness with a total luminous flux of up to 4500 lm
Wide angle light beam enhances visibility across expansive areas
Versatile run times of 1.5 h, 3.0 h, and 7.0 h depending on power settings and battery capacity
Related links
- Ansmann Rechargeable LED Work Lamp Work Light USB Type C Plug IP54
- Ansmann Rechargeable LED Light Work Light USB Type C Plug IP44
- Ansmann Rechargeable LED Light Work Light USB Type C Plug IP44
- Ansmann Rechargeable LED Light Work Light USB Type C Plug IP44
- Ansmann Rechargeable LED Light Work Light USB Type C Plug IPX4
- Ansmann Rechargeable LED Work Lamp Work Light USB Plug IP65
- Ansmann Rechargeable LED Work Lamp Work Light USB Plug IP64
- Ansmann Rechargeable LED Work Lamp Work Light USB Plug IP20
