DeWALT Rechargeable Modular Lamp Light Work Light, Cordless Plug, 20V
- RS Stock No.:
- 799-237
- Mfr. Part No.:
- DCL079N-KR
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
PHP19,184.18
(exc. VAT)
PHP21,486.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,184.18 |
*price indicative
- RS Stock No.:
- 799-237
- Mfr. Part No.:
- DCL079N-KR
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Lamp Type | Modular Lamp | |
| Product Type | Work Light | |
| Plug Type | Cordless | |
| Sub Type | Light | |
| Power | 20V | |
| Voltage | 20V | |
| Rechargeable | Yes | |
| Colour | Yellow | |
| Height | 1m | |
| Length | 237mm | |
| Lamp Supplied | Yes | |
| Series | DCL079N | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Lamp Type Modular Lamp | ||
Product Type Work Light | ||
Plug Type Cordless | ||
Sub Type Light | ||
Power 20V | ||
Voltage 20V | ||
Rechargeable Yes | ||
Colour Yellow | ||
Height 1m | ||
Length 237mm | ||
Lamp Supplied Yes | ||
Series DCL079N | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Bosch Rechargeable LED Light Work Light Cordless Plug, 12V
- Kensington Rechargeable LED Cordless LED Lamp Work Light 18V, IP20
- Bosch Rechargeable LED Light Light Cordless Plug IP64
- Nightsearcher Rechargeable LED Cordless LED Lamp Work Light USB Type C Plug IP44
- DeWALT 1/2 in 20V Cordless Cordless Impact Wrench
- DeWALT 3/4 in 20V, 5.0 Ah Cordless Cordless Impact Wrench
- DeWALT XR ATOMIC SDS Plus 650 W Cordless 20 V 16 mm 1060rpm
- DeWALT DCD Keyless 250 W Cordless 12 V 10 mm 57.5 nm 1500rpm

