- RS Stock No.:
- 755-7963
- Mfr. Part No.:
- VECUT41GN08
- Manufacturer:
- Delta Plus
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 755-7963
- Mfr. Part No.:
- VECUT41GN08
- Manufacturer:
- Delta Plus
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Venicut 41 Taeki S Gloves
Seamless knitted glove
TAEKI® S high performance polythene fibre
Nitrile coated palms and fingertips
Elasticated wrists
Gauge 13
TAEKI® S high performance polythene fibre
Nitrile coated palms and fingertips
Elasticated wrists
Gauge 13
Standards
EN420:2003, EN388:2003, complies with European directive 89/686
Standards
EN420:2003, EN388:2003, complies with the European directive 89/686
Specifications
Attribute | Value |
---|---|
Glove Size | 8, Medium |
Primary Glove Application | Cut Resistant |
Glove Material | PE |
Main Colour of Glove | Black |
Glove Coating | Nitrile |
Number of Gloves | 2 |
EN388 Abrasion | 4 |
EN388 Cut - Coup Test | 4 |
EN388 Tear | 4 |
EN388 Puncture | 4 |
EN374 Chemical | No |
EN407 Thermal | No |
EN511 Cold | No |