Delta Plus VENICUT Grey Nitrile Rubber Work Gloves, Size 8, Nitrile Foam Coating
- RS Stock No.:
- 237-5572
- Mfr. Part No.:
- VECUTC01GR08
- Manufacturer:
- Delta Plus
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 237-5572
- Mfr. Part No.:
- VECUTC01GR08
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Nitrile Rubber | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | C | |
| Number of Gloves | 2 | |
| Series | VENICUT | |
| Coating | Nitrile Foam | |
| Resistance Features | Cut Resistant | |
| Safety Standard | ANSI, EN 388:2016 | |
| Standards/Approvals | CE | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Nitrile Rubber | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test C | ||
Number of Gloves 2 | ||
Series VENICUT | ||
Coating Nitrile Foam | ||
Resistance Features Cut Resistant | ||
Safety Standard ANSI, EN 388:2016 | ||
Standards/Approvals CE | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus SOFTNOCUT KNITTED GLOVE has high performance fibre and foam nitrile coating on palm and fingertips. These are protective gloves against mechanical risks and has reinforcement between the thumb and index finger.
Resistance to abrasion
Colour grey-black
Increased protection
Increased lifespan
Resistance to cutting
Resistance to tear
Resistance to puncture
Related links
- Delta Plus VENICUT Grey Nitrile Work Gloves Nitrile Foam Coating
- Delta Plus VENICUT Grey Nitrile Work Gloves Nitrile Foam Coating
- Delta Plus VENICUT Grey Nitrile Work Gloves Nitrile Foam Coating
- Delta Plus VENICUT Grey Nitrile Work Gloves Nitrile Foam Coating
- Delta Plus VENICUT FXTREM CUT - VENICUT F 0 1 Grey Nitrile General Handling Gloves Nitrile Foam Coating
- Delta Plus Grey Nitrile General Handling Gloves Nitrile Foam Coating
- Delta Plus VE723NO Black Nitrile Work Gloves Nitrile Foam Coating
- Polyco Healthline Dyflex Grey Nitrile Work Gloves Nitrile Foam Coating
