ProGARM PROGARM 2700 Black Cut Resistant Work Gloves, Size 8, Neoprene Coating
- RS Stock No.:
- 270-8184
- Mfr. Part No.:
- EW-2700-08
- Manufacturer:
- ProGARM
Stock information currently inaccessible
- RS Stock No.:
- 270-8184
- Mfr. Part No.:
- EW-2700-08
- Manufacturer:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Glove Size | 8 | |
| Primary Glove Application | Cut Resistant | |
| Main Colour of Glove | Black | |
| Glove Coating | Neoprene | |
| Range | PROGARM 2700 | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Glove Size 8 | ||
Primary Glove Application Cut Resistant | ||
Main Colour of Glove Black | ||
Glove Coating Neoprene | ||
Range PROGARM 2700 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- BG
The ProGARM 2700 Arc flash dexterity gloves are coated with Neoprene and Natural Rubber for excellent comfort, grip and flexibility. They provide the wearer with A4 or Cut 5 resistance as well as heat and arc flash protection, making them suitable for a number of high risk environments.
•Excellent dry and wet grip
•Good abrasion resistance
•Excellent oil, grease, glue and chemical resistance
•Good abrasion resistance
•Excellent oil, grease, glue and chemical resistance
