Mapa VITAL 186 Blue Nitrile Rubber Gloves, Size 8, Polyurethane Coating
- RS Stock No.:
- 250-7385
- Mfr. Part No.:
- 472
- Manufacturer:
- Mapa
Subtotal (1 bag of 10 units)*
PHP1,725.60
(exc. VAT)
PHP1,932.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 98 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP1,725.60 | PHP172.56 |
*price indicative
- RS Stock No.:
- 250-7385
- Mfr. Part No.:
- 472
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Gloves | |
| Size | 8 | |
| Material | Nitrile Rubber | |
| Colour | Blue | |
| EN 388 Abrasion | 0 | |
| EN 388 Tear | 1 | |
| EN 388 Puncture | 0 | |
| EN388 Cut - Coup Test | X | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | X | |
| Series | VITAL 186 | |
| Resistance Features | Chemical Resistant | |
| Safety Standard | EN 388, EN 421 | |
| Number of Gloves | 2 | |
| Coating | Polyurethane | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | CE | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Gloves | ||
Size 8 | ||
Material Nitrile Rubber | ||
Colour Blue | ||
EN 388 Abrasion 0 | ||
EN 388 Tear 1 | ||
EN 388 Puncture 0 | ||
EN388 Cut - Coup Test X | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test X | ||
Series VITAL 186 | ||
Resistance Features Chemical Resistant | ||
Safety Standard EN 388, EN 421 | ||
Number of Gloves 2 | ||
Coating Polyurethane | ||
EN 374 Chemical Yes | ||
Standards/Approvals CE | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa Gloves has a Fingertip precision for light chemical protection and food handling. Freedom of movement and excellent sensitivity, due to the gloves reduced thickness and is Suitable for all type of food.
Handling PVC-based glues
Assembly of small oily parts
Related links
- Mapa VITAL 186 Green Latex Gloves Latex Coating
- Mapa Blue Nitrile Gloves, Size 7
- Mapa KRYTECH 586 Blue High Performance Polyethylene Work Gloves Polyurethane Coating
- Mapa KRYTECH 584 Grey Size 8, Polyurethane Coating
- Mapa KRYTECH 578 Black Size 8, Polyurethane Coating
- Mapa KRYTECH 622 Black Size 8, Polyurethane Coating
- Mapa ULTRANE 549 White Polyurethane Work Gloves Polyurethane Coating
- Mapa KRYTECH 558 Grey Polyurethane Work Gloves Polyurethane Coating
