Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 236-7182
- Mfr. Part No.:
- 6096707
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Gloves | |
| Size | 7 | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - Coup Test | 1 | |
| Number of Gloves | 20 | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Gloves | ||
Size 7 | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 2 | ||
EN388 Cut - Coup Test 1 | ||
Number of Gloves 20 | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- LK
The Uvex unilite series 60967 of A lightweight knitted glove size is 7 with breathable nitrile foam coating.
Breathable coating
Good secure grip
Good mechanical abrasion resistance
Very good dexterity right to the fingertips
Related links
- uvex Unilite Red Polyamide Work Gloves NBR Coating
- uvex unipur Red Polyamide Work Gloves Polyurethane Coating
- uvex Phynomic C3 Blue Elastane Work Gloves Aqua Polymer Foam Coating
- uvex unilite 7710F Blue Polyester Work Gloves NBR Coating
- uvex Unilite 6605 Black Polyamide Size 7, NBR Coating
- uvex Phynomic foam Grey Elastane Size 7, Aqua Polymer Foam Coating
- uvex phynomic F XG Black High Performance Polyethylene Elastane Size 7, Aqua Polymer
- uvex Unilite Thermo Plus Black Elastane Virgin Wool Size 7, Polymer Coating
