Delta Plus EOS Grey Nitrile Rubber Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 218-2958
- Mfr. Part No.:
- VV913JA09
- Manufacturer:
- Delta Plus
Subtotal (1 unit)*
PHP2,606.45
(exc. VAT)
PHP2,919.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,606.45 |
*price indicative
- RS Stock No.:
- 218-2958
- Mfr. Part No.:
- VV913JA09
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Gloves | |
| Size | 9 | |
| Material | Nitrile Rubber | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 4 | |
| EN388 Cut - TDM-100 Test | D | |
| EN388 Cut - Coup Test | X | |
| Coating | Nitrile | |
| Safety Standard | ANSI, EN 388:2016 | |
| Series | EOS | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 1 | |
| Standards/Approvals | CE | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Gloves | ||
Size 9 | ||
Material Nitrile Rubber | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 4 | ||
EN388 Cut - TDM-100 Test D | ||
EN388 Cut - Coup Test X | ||
Coating Nitrile | ||
Safety Standard ANSI, EN 388:2016 | ||
Series EOS | ||
Resistance Features Cut Resistant | ||
Number of Gloves 1 | ||
Standards/Approvals CE | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Support: High performance Polyethylene fibres.
Coating: nitrile.
Back reinforcement: TPR.
Reinforcement on thumb/forefinger: TPR.
Lining: Acrylic.
Support to High performance Polyethylene fibres Reinforcement on thumb/forefinger - TPR
Related links
- Delta Plus EOS Grey Nitrile Gloves Nitrile Coating
- Delta Plus EOS Grey Nitrile Gloves Nitrile Coating
- Delta Plus EOS Grey Nitrile Gloves Nitrile Coating
- Delta Plus EOS NOCUT VV909 Black Yellow Nitrile Work Gloves Nitrile Coating
- North WorkEasy 13 GY NT 1 Grey Nitrile Gloves Nitrile Coating
- Delta Plus VENICUT Grey Nitrile Work Gloves Nitrile Foam Coating
- Delta Plus EOS NOCUT VV909 Black Yellow Nitrile Work Gloves Nitrile Coating
- Delta Plus EOS NOCUT VV909 Black Yellow Nitrile Work Gloves Nitrile Coating
