Ansell HyFlex 11-542 Black Nitrile Rubber Cut Resistant Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 179-3088
- Mfr. Part No.:
- 11542080
- Manufacturer:
- Ansell
Subtotal (1 pair)*
PHP2,614.28
(exc. VAT)
PHP2,927.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 153 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP2,614.28 |
*price indicative
- RS Stock No.:
- 179-3088
- Mfr. Part No.:
- 11542080
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Cut Resistant Gloves | |
| Size | 8 | |
| Material | Nitrile Rubber | |
| Lining Material | Kevlar | |
| Colour | Black | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - TDM-100 Test | F | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | X | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Number of Gloves | 2 | |
| Coating | Nitrile | |
| Safety Standard | ANSI ABR 4, EN | |
| Series | HyFlex 11-542 | |
| Standards/Approvals | CE | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Cut Resistant Gloves | ||
Size 8 | ||
Material Nitrile Rubber | ||
Lining Material Kevlar | ||
Colour Black | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 2 | ||
EN388 Cut - TDM-100 Test F | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test X | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Number of Gloves 2 | ||
Coating Nitrile | ||
Safety Standard ANSI ABR 4, EN | ||
Series HyFlex 11-542 | ||
Standards/Approvals CE | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
Ansell HyFlex 11-542 Series Cut Resistant Gloves, Nitrile Coating, Size 8 - 11542080
This cut-resistant nitrile glove provides hand protection for industrial tasks requiring high cut resistance and tactile control. Designed for use where Sharp edges and abrasive surfaces are present, they pair a synthetic nitrile coating with a Kevlar-lined Shell to reduce the risk of injury while maintaining dexterity. The gloves are CE approved and supplied as a pair for size 8 users in demanding production and handling environments.
Features and Benefits:
• EN ISO F cut resistance for high-level edge protection
• EN388 abrasion level 4 for extended wear life
• EN407 contact heat level 1 for brief 100°C contact resistance
• Nitrile coating for improved wet and dry grip
• Kevlar-lined interior for enhanced puncture resistance
• EN388 abrasion level 4 for extended wear life
• EN407 contact heat level 1 for brief 100°C contact resistance
• Nitrile coating for improved wet and dry grip
• Kevlar-lined interior for enhanced puncture resistance
Applications
• Suitable for press-shop operations handling sheet metal
• Ideal for metal fabrication and panel assembly tasks
• Used for changing tools and dies during machinery maintenance
• Can be used for fastening components with Sharp edges
• Suitable for warehousing tasks involving edged parts
• Ideal for metal fabrication and panel assembly tasks
• Used for changing tools and dies during machinery maintenance
• Can be used for fastening components with Sharp edges
• Suitable for warehousing tasks involving edged parts
What standards confirm its cut performance?
It meets EN ISO F and ANSI A7 cut classifications as part of its specified protective ratings.
How does the glove handle heat exposure during brief contact?
The glove has EN407 contact heat level 1 performance and resists contact temperatures up to 100°C (212°F) for short durations.
What construction provides resistance to abrasion and puncture?
A nitrile Palm coating combined with a Kevlar-based liner and reinforcement materials delivers abrasion resistance rated at EN388 level 4 and improved puncture resistance.
How is grip maintained when handling oily or dry components?
The nitrile coating offers enhanced grip characteristics, enabling secure handling with reduced grip force.
Related links
- Ansell HyFlex 11-939 Black Size 8, Nitrile Foam Coating
- Ansell HyFlex 11-542 Black Nitrile Work Gloves Nitrile Coating
- Ansell HyFlex 11-542 Black Nitrile Work Gloves Nitrile Coating
- Ansell HyFlex 11-537 Black Fibreglass Nylon Spandex (Liner) Cut Resistant Gloves Nitrile Foam
- Ansell HyFlex 11-738 Black Polyester Cut Resistant Gloves Nitrile, Polyurethane Coating
- Ansell HyFlex 11-939 Black Size 7, Nitrile Foam Coating
- Ansell HyFlex 11-501 Grey Kevlar Cut Resistant Gloves Nitrile Foam Coating
- Ansell HyFlex 11-738 Black Polyester Cut Resistant Gloves Nitrile, Polyurethane Coating
