Kern 317 White Cotton, Leather Gloves, Size 10/11
- RS Stock No.:
- 920-918
- Mfr. Part No.:
- 317-290
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP632.27
(exc. VAT)
PHP708.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP632.27 |
*price indicative
- RS Stock No.:
- 920-918
- Mfr. Part No.:
- 317-290
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Size | 10/11 | |
| Product Type | Gloves | |
| Material | Cotton, Leather | |
| Colour | White | |
| Series | 317 | |
| Number of Gloves | 2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Size 10/11 | ||
Product Type Gloves | ||
Material Cotton, Leather | ||
Colour White | ||
Series 317 | ||
Number of Gloves 2 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Kern glove is a Durable accessory designed for handling test weights with efficiency and precision. Crafted from leather and cotton, they offer a perfect blend of comfort and protection for various applications.
Constructed from high-quality leather and cotton for durability
Readability force of 1 d (N) ensures precise handling
Compact packaging dimensions of 200x100x10 mm for easy storage
Lightweight design with a net weight of 0.01 kg for convenience
Related links
- Kern 317 White Cotton Gloves, Size 9
- Kern 317 White Nylon Gloves, Size 9
- Tegera TEGERA Black Grey Leather Work Gloves, Size 10
- Tegera TEGERA Blue Leather Work Gloves, Size 10
- Tegera 13 Black White Cotton Size 9
- Tegera TEGERA Black Grey Leather Work Gloves, Size 11
- Tegera TEGERA Blue Leather Work Gloves, Size 11
- Tegera TEGERA Black White Cotton Size 11
