Unigloves Nitrex Grey, White Nylon Light Duty Work Gloves, Size 9, Polyurethane Coating
- RS Stock No.:
- 912-388
- Mfr. Part No.:
- 241WP-09
- Manufacturer:
- Unigloves
N
This image is representative of the product range
Subtotal (1 pack of 10 pairs)*
PHP5,855.86
(exc. VAT)
PHP6,558.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP5,855.86 | PHP585.586 |
*price indicative
- RS Stock No.:
- 912-388
- Mfr. Part No.:
- 241WP-09
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Size | 9 | |
| Product Type | Light Duty Work Gloves | |
| Lining Material | HPPE, Nylon, Spandex | |
| Material | Nylon (Liner) | |
| Colour | Grey, White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Polyurethane | |
| Mechanical Hazards EN 388 | 4X42B | |
| Number of Gloves | 20 | |
| Resistance Features | Cut Resistant | |
| Series | Nitrex | |
| Standards/Approvals | EN388 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Size 9 | ||
Product Type Light Duty Work Gloves | ||
Lining Material HPPE, Nylon, Spandex | ||
Material Nylon (Liner) | ||
Colour Grey, White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Polyurethane | ||
Mechanical Hazards EN 388 4X42B | ||
Number of Gloves 20 | ||
Resistance Features Cut Resistant | ||
Series Nitrex | ||
Standards/Approvals EN388 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Unigloves Nitrex PPE Glove is a high-quality protective handwear designed to ensure safety in various work environments. Engineered to meet stringent EU standards, this glove offers a reliable solution for professionals requiring both comfort and protection.
Conforms to Regulation EU 2016/425, ensuring compliance with safety standards
Tested to EN ISO 21420:2020 and EN 388:2016+A1:2018 for performance assurance
Categorised as Category II PPE which suitable for intermediate risk tasks
Related links
- Unigloves Nitrex Grey Size 7, Polyurethane Coating
- Unigloves Nitrex Grey Size 11, Polyurethane Coating
- Unigloves Nitrex Grey Size 8, Polyurethane Coating
- Unigloves Nitrex Grey Size 10, Polyurethane Coating
- Unigloves Nitrex Grey Size 6, Polyurethane Coating
- Unigloves Nitrex 255RP Black Recycled Polyester Work Gloves L, Polyurethane Coating
- Unigloves Nitrex 244F Blue HPPE Spandex Work Gloves Uncoated Coating
- Unigloves 290 g Grey Polyester (Liner) Work Gloves Polyurethane Coating
