Unigloves Nitrex Black, Blue Polyester (Liner) Cut Resistant Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 912-378
- Mfr. Part No.:
- 241NF-08
- Manufacturer:
- Unigloves
N
This image is representative of the product range
Subtotal (1 pack of 10 pairs)*
PHP8,304.80
(exc. VAT)
PHP9,301.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP8,304.80 | PHP830.48 |
*price indicative
- RS Stock No.:
- 912-378
- Mfr. Part No.:
- 241NF-08
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Size | 8 | |
| Product Type | Cut Resistant Gloves | |
| Material | Polyester (Liner) | |
| Lining Material | HPPE, Polyester, Spandex, Steel | |
| Colour | Black, Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 20 | |
| Resistance Features | Cut Resistant | |
| Series | Nitrex | |
| Coating | Nitrile | |
| Mechanical Hazards EN 388 | 4X42F | |
| Standards/Approvals | EN388 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Size 8 | ||
Product Type Cut Resistant Gloves | ||
Material Polyester (Liner) | ||
Lining Material HPPE, Polyester, Spandex, Steel | ||
Colour Black, Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 20 | ||
Resistance Features Cut Resistant | ||
Series Nitrex | ||
Coating Nitrile | ||
Mechanical Hazards EN 388 4X42F | ||
Standards/Approvals EN388 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Unigloves Protective Glove offers enhanced safety and comfort for various applications. Designed for durability, it ensures reliable protection under challenging conditions while maintaining functionality and ease of use for the wearer.
Conforms to Regulation EU 2016/425 for enhanced safety assurance
Tested in accordance with EN 21420:2020 standard for versatility
Meets EN 388:2016+A1:2018 standards for cut resistance
Categorised as PPE Category II for substantial protection
Related links
- Unigloves Nitrex Black Size 6, Nitrile Coating
- Unigloves Nitrex Black Size 9, Nitrile Coating
- Unigloves Nitrex Black Size 7, Nitrile Coating
- Unigloves Nitrex Black Size 10, Nitrile Coating
- Unigloves Nitrex Black Size 11, Nitrile Coating
- Unigloves Nitrex Black Size 8, Nitrile Coating
- Unigloves Nitrex Black Size 6, Nitrile Coating
- Unigloves Nitrex Black Size 7, Nitrile Coating
