Traffi TG6070 Green Acrylic Gloves, Size 6, NBR Coating

N

This image is representative of the product range

Subtotal (1 pack of 10 pairs)*

PHP22,819.21

(exc. VAT)

PHP25,557.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP22,819.21PHP2,281.921

*price indicative

RS Stock No.:
849-864
Mfr. Part No.:
A-TG6070-GR-6
Manufacturer:
Traffi
Find similar products by selecting one or more attributes.
Select all

Brand

Traffi

Product Type

Gloves

Size

6

Lining Material

Acrylic

Material

Acrylic

Colour

Green

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

No

Number of Gloves

5

Series

TG6070

Safety Standard

ANSI/ISEA 105

Resistance Features

Cold Protection

Coating

NBR

Standards/Approvals

ANSI/ISEA 105:2024

COO (Country of Origin):
PK
The Traffi medium-weight, double-layered winter glove engineered for extreme cold. Featuring a waterproof, breathable membrane and D/A4 cut resistance, it ensures hands stay warm, dry, and protected in harsh, wet working conditions.

The breathable design allows Air circulation within the glove, reducing the risk of sweat buildup

Features an elasticated wrist that ensures a secure fit and helps prevent dirt, debris, or cold Air from entering the glove

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy