Traffi TG5595 Orange Leather Gloves, Size 7, Leather Coating

N

This image is representative of the product range

Subtotal (1 pack of 10 pairs)*

PHP26,721.11

(exc. VAT)

PHP29,927.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP26,721.11PHP2,672.111

*price indicative

RS Stock No.:
849-858
Mfr. Part No.:
TG5595 - 7
Manufacturer:
Traffi
Find similar products by selecting one or more attributes.
Select all

Brand

Traffi

Size

7

Product Type

Gloves

Lining Material

Aramid Fabric Lining

Material

Leather

Colour

Orange

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Coating

Leather

Safety Standard

ANSI/ISEA 105

Series

TG5595

Resistance Features

Cold Protection

Number of Gloves

10

Standards/Approvals

ANSI/ISEA 105:2016

COO (Country of Origin):
PK
The Traffi winter glove engineered for extreme durability and cut resistance. Featuring a water-resistant finish and aramid reinforcement, it provides superior thermal insulation and professional protection in cold, wet, and hazardous conditions.

Crafted from high-quality goat leather with aramid-reinforced palms for superior cut and heat resistance

Features a soft thermal liner and fluorocarbon-free water-resistant treatment for warmth in wet conditions

Pre-curved fingers and strategic Palm padding reduce hand fatigue during extended professional use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy