Traffi TG5570 Green Acrylic Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 849-834
- Mfr. Part No.:
- A-TG5570-GR-8
- Manufacturer:
- Traffi
N
This image is representative of the product range
Subtotal (1 pack of 10 pairs)*
PHP14,483.01
(exc. VAT)
PHP16,220.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP14,483.01 | PHP1,448.301 |
*price indicative
- RS Stock No.:
- 849-834
- Mfr. Part No.:
- A-TG5570-GR-8
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Size | 8 | |
| Product Type | Gloves | |
| Material | Acrylic | |
| Lining Material | Acrylic | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | No | |
| Series | TG5570 | |
| Coating | Nitrile | |
| Resistance Features | Cold Protection | |
| Safety Standard | ANSI/ISEA 105 | |
| Number of Gloves | 10 | |
| Standards/Approvals | ANSI/ISEA 105:2024 | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Size 8 | ||
Product Type Gloves | ||
Material Acrylic | ||
Lining Material Acrylic | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade No | ||
Series TG5570 | ||
Coating Nitrile | ||
Resistance Features Cold Protection | ||
Safety Standard ANSI/ISEA 105 | ||
Number of Gloves 10 | ||
Standards/Approvals ANSI/ISEA 105:2024 | ||
The Traffi winter glove featuring a specialized bi-polymer (nitrile and latex) double-dipped coating, it provides a total liquid barrier alongside elite thermal insulation for high-risk work in freezing conditions.
Engineered with an ultra-high-performance outer Shell that achieves Cut Level F/A6
Reinforced elastic knitted wrist creates a secure fit that blocks out cold air, moisture, and job-site debris
Related links
- Traffi TG5570 Green Acrylic Gloves Nitrile Coating
- Traffi TG5570 Green Acrylic Gloves Nitrile Coating
- Traffi TG5570 Green Acrylic Gloves Nitrile Coating
- Traffi TG5570 Green Acrylic Gloves Nitrile Coating
- Traffi TG5570 Green Acrylic Gloves Latex Coating
- Traffi TG5070 Green Acrylic Gloves Nitrile Coating
- Traffi TG6070 Green Acrylic Gloves NBR Coating
- Traffi TG5895 Green Polyester (Liner) Work Gloves Nitrile Coating
