Traffi TG4080 Green Leather Glove, Size 11, Leather Coating

N

This image is representative of the product range

Subtotal (1 pack of 10 pairs)*

PHP26,590.51

(exc. VAT)

PHP29,781.37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP26,590.51PHP2,659.051

*price indicative

RS Stock No.:
849-829
Mfr. Part No.:
A-TG4080-GR-11
Manufacturer:
Traffi
Find similar products by selecting one or more attributes.
Select all

Brand

Traffi

Product Type

Glove

Size

11

Material

Leather

Lining Material

Cotton

Colour

Green

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

No

Resistance Features

Abrasion Resistant

Safety Standard

EN 388

Number of Gloves

10

Coating

Leather

Series

TG4080

Standards/Approvals

EN 407

COO (Country of Origin):
PK
The Traffi MIG welding glove is crafted from premium cow grain leather, is designed specifically to provide superior protection against cuts, heat, and abrasion during various welding applications.

Crafted from cow grain leather for enhanced comfort and durability

Provides protection against cuts, heat, and molten metal splatter

Long cuff design offers extra shielding for wrists and forearms

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy