Traffi TG4080 Green Leather Glove, Size 8, Leather Coating

N

This image is representative of the product range

Subtotal (1 pack of 10 pairs)*

PHP26,590.51

(exc. VAT)

PHP29,781.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP26,590.51PHP2,659.051

*price indicative

RS Stock No.:
849-826
Mfr. Part No.:
A-TG4080-GR-8
Manufacturer:
Traffi
Find similar products by selecting one or more attributes.
Select all

Brand

Traffi

Product Type

Glove

Size

8

Lining Material

Cotton

Material

Leather

Colour

Green

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

No

Resistance Features

Abrasion Resistant

Number of Gloves

10

Safety Standard

EN 388

Coating

Leather

Series

TG4080

Standards/Approvals

EN 407

COO (Country of Origin):
PK
The Traffi MIG welding glove offers superior protection for hands during high-temperature applications, MADE from premium cow grain leather is designed for comfort and durability, ensuring safety in demanding industrial environments.

Crafted from cow grain leather for enhanced comfort and durability

Provides protection against cuts, heat, and molten metal splatter

Long cuff design offers extra shielding for wrists and forearms

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy