Traffi TG5550 Green, Black Elastane Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 849-794
- Mfr. Part No.:
- TG5550 - 7
- Manufacturer:
- Traffi
N
This image is representative of the product range
Subtotal (1 pack of 10 pairs)*
PHP21,887.34
(exc. VAT)
PHP24,513.82
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP21,887.34 | PHP2,188.734 |
*price indicative
- RS Stock No.:
- 849-794
- Mfr. Part No.:
- TG5550 - 7
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Size | 7 | |
| Product Type | Gloves | |
| Material | Elastane | |
| Lining Material | Elastane | |
| Colour | Green, Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | No | |
| Coating | Nitrile | |
| Safety Standard | ANSI/ISEA 105 | |
| Resistance Features | Impact Protection | |
| Number of Gloves | 10 | |
| Series | TG5550 | |
| Standards/Approvals | EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Size 7 | ||
Product Type Gloves | ||
Material Elastane | ||
Lining Material Elastane | ||
Colour Green, Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade No | ||
Coating Nitrile | ||
Safety Standard ANSI/ISEA 105 | ||
Resistance Features Impact Protection | ||
Number of Gloves 10 | ||
Series TG5550 | ||
Standards/Approvals EN 388:2016 | ||
- COO (Country of Origin):
- LK
The Traffi Lightweight MicroDex Nitrile coated glove with thumb crotch reinforcement, machine knitted Cut Level E glove with an elasticated wrist and back of hand protection.
Lightweight seamless knitted glove designed to provide great cut resistance
Palm-coated MicroDex nitrile coating for enhanced protection
Related links
- Traffi TG5550 Green Size 7, Nitrile Coating
- Traffi TG5550 Green Elastane Gloves NBR Coating
- Traffi TG5550 Green Elastane Gloves NBR Coating
- Traffi TG5550 Green Elastane Gloves NBR Coating
- Traffi TG5550 Green Elastane Gloves NBR Coating
- Traffi TG5550 Green Elastane Gloves NBR Coating
- Traffi TG1110 Red Elastane Gloves Nitrile Coating
- Traffi TG7040 Green Elastane Glove Nitrile Coating
