uvex 60095 Green Elastane, Polyamide, Polyethylene Glove, Size 10, NBR Coating
- RS Stock No.:
- 841-267
- Mfr. Part No.:
- 6009510
- Manufacturer:
- uvex
N
This image is representative of the product range
Subtotal (1 pair)*
PHP1,198.65
(exc. VAT)
PHP1,342.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP1,198.65 |
*price indicative
- RS Stock No.:
- 841-267
- Mfr. Part No.:
- 6009510
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Glove | |
| Size | 10 | |
| Lining Material | Bamboo | |
| Material | Elastane, Polyamide, Polyethylene | |
| Colour | Green | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | X | |
| Number of Gloves | 2 | |
| Coating | NBR | |
| Series | 60095 | |
| Resistance Features | Abrasion Resistant, Cut Protection, Heat Resistant | |
| Safety Standard | EN 407:2020, EN ISO | |
| Standards/Approvals | EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Glove | ||
Size 10 | ||
Lining Material Bamboo | ||
Material Elastane, Polyamide, Polyethylene | ||
Colour Green | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 2 | ||
EN 388 Blade X | ||
Number of Gloves 2 | ||
Coating NBR | ||
Series 60095 | ||
Resistance Features Abrasion Resistant, Cut Protection, Heat Resistant | ||
Safety Standard EN 407:2020, EN ISO | ||
Standards/Approvals EN ISO 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Uvex cut protection glove offers Advanced protection through its unique Bamboo TwinFlex yarn technology, ensuring optimal safety and comfort for users in various environments.
Ergonomic fit enhances user comfort
Innovative coating extends glove flexibility and durability
High cut protection level ensures superior safety
Excellent abrasion resistance for prolonged use
Dermatologically approved for skin compatibility
Related links
- uvex 60095 Green Elastane Polyethylene Glove NBR Coating
- uvex 60095 Green Elastane Polyethylene Glove NBR Coating
- uvex 60095 Green Elastane Polyethylene Glove NBR Coating
- uvex 60095 Green Elastane Polyethylene Glove NBR Coating
- uvex 60095 Green Elastane Polyethylene Glove NBR Coating
- uvex 60095 Green Elastane Polyethylene Glove NBR Coating
- uvex 60095 Green Elastane Polyethylene Glove NBR Coating
- uvex 60095 Green Elastane Polyethylene Glove NBR Coating
