uvex 60026 Black Elastane, Polyamide Glove, Size 8, NBR Coating

N

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
841-246
Mfr. Part No.:
6002608
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Glove

Size

8

Material

Elastane, Polyamide

Colour

Black

EN 388 Abrasion

4

EN 388 Tear

3

EN 388 Puncture

1

EN 388 Blade

1

Series

60026

Safety Standard

EN 407:2020, EN ISO

Mechanical Hazards EN 388

4131x

Number of Gloves

2

Resistance Features

Abrasion Resistant, Cut Protection, Heat Resistant

Coating

NBR

Standards/Approvals

EN ISO 21420:2020

EN 407 Thermal

Yes

RoHS Status: Exempt

COO (Country of Origin):
VN
The Uvex assembly gloves provide a slim-fit design for precision work while ensuring high levels of comfort during use. Engineered for tactile sensitivity, they enhance grip and control over various workpieces.

High level of sensitivity allows for precise handling

Constructed for long service life in demanding conditions

Excellent compatibility with touchscreens enables seamless use

Extremely flexible for unrestricted movement

Very good breathability reduces perspiration effectively

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy