Honeywell Safety DEXGRIP Blue Cotton, Polyamide Work Gloves, Size 9 in, Latex Coating
- RS Stock No.:
- 793-778
- Mfr. Part No.:
- 2094140-09
- Manufacturer:
- Honeywell Safety
Subtotal (1 pack of 10 pairs)*
PHP35,675.38
(exc. VAT)
PHP39,956.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP35,675.38 | PHP3,567.538 |
*price indicative
- RS Stock No.:
- 793-778
- Mfr. Part No.:
- 2094140-09
- Manufacturer:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Size | 9 in | |
| Product Type | Work Gloves | |
| Material | Cotton, Polyamide | |
| Colour | Blue | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | 1 | |
| Mechanical Hazards EN 388 | Yes | |
| Number of Gloves | 100 | |
| Coating | Latex | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Mechanical Resistant, Puncture Resistant | |
| Series | DEXGRIP | |
| Safety Standard | EN 388, EN 420 | |
| EN 374 Chemical | No | |
| Standards/Approvals | EN 420 | |
| EN 407 Thermal | 2 | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Size 9 in | ||
Product Type Work Gloves | ||
Material Cotton, Polyamide | ||
Colour Blue | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN 388 Blade 1 | ||
Mechanical Hazards EN 388 Yes | ||
Number of Gloves 100 | ||
Coating Latex | ||
Resistance Features Abrasion Resistant, Cut Resistant, Mechanical Resistant, Puncture Resistant | ||
Series DEXGRIP | ||
Safety Standard EN 388, EN 420 | ||
EN 374 Chemical No | ||
Standards/Approvals EN 420 | ||
EN 407 Thermal 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Related links
- Honeywell Safety DEXGRIP Blue Cotton Size 10 in, Latex Coating
- Honeywell Safety DEXGRIP Blue Cotton Size 8 in, Latex Coating
- Honeywell Safety Polytril Top Black Cotton Size 9 in, Nitrile Coating
- Honeywell Safety Polytril Top Black Polyamide Work Gloves Nitrile Coating
- Honeywell Safety Polytril Top Black Cotton Size 10 in, Nitrile Coating
- Honeywell Safety 2100250 Grey Polyamide Gloves Polyurethane Coating
- Honeywell Safety WORKEASY Black 100% Polyester Work Gloves Polyurethane Coating
- Honeywell Safety POLYTRIL Black Cotton Polyamide Work Gloves Nitrile Foam Coating
