Honeywell Safety Butyl B131R Black Butyl Rubber Gloves, Size 8, Butyl Coating
- RS Stock No.:
- 793-738
- Mfr. Part No.:
- B131R/8
- Manufacturer:
- Honeywell Safety
Subtotal (1 pair)*
PHP10,866.42
(exc. VAT)
PHP12,170.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from July 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP10,866.42 |
*price indicative
- RS Stock No.:
- 793-738
- Mfr. Part No.:
- B131R/8
- Manufacturer:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Size | 8 | |
| Product Type | Gloves | |
| Material | Butyl Rubber | |
| Colour | Black | |
| EN 388 Abrasion | 2 | |
| Resistance Features | Chemical Resistant, Heat Resistant, Ozone, Tear Resistant | |
| Series | Butyl B131R | |
| Coating | Butyl | |
| Number of Gloves | 2 | |
| Safety Standard | EN 374-3, EN 388, EN 420 | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | EC Certificate GB12/86303 | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Size 8 | ||
Product Type Gloves | ||
Material Butyl Rubber | ||
Colour Black | ||
EN 388 Abrasion 2 | ||
Resistance Features Chemical Resistant, Heat Resistant, Ozone, Tear Resistant | ||
Series Butyl B131R | ||
Coating Butyl | ||
Number of Gloves 2 | ||
Safety Standard EN 374-3, EN 388, EN 420 | ||
EN 374 Chemical Yes | ||
Standards/Approvals EC Certificate GB12/86303 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Related links
- Honeywell Safety Butyl B131R Black Butyl Gloves Butyl Coating
- Honeywell Safety Butyl B131R Black Butyl Gloves Butyl Coating
- Mapa Butoflex 652 Black Butyl Work Gloves Butyl Coating
- Ansell 38-628 Black Butyl Gloves Butyl Coating
- Ansell AlphaTec 38-520 Black Butyl Gloves Butyl Coating
- Showa Butyl II 874 Black Butyl Work Gloves Butyl Coating
- Tegera 16 Black Butyl Work Gloves Butyl Coating
- Mapa Butoflex 652 Black Butyl Work Gloves Butyl Coating
