PROGUARD NIT-15 Green Nitrile Rubber Chemical Resistant Gloves, Size L, Nitrile Coating
- RS Stock No.:
- 793-590
- Mfr. Part No.:
- NIT-15-L
- Manufacturer:
- PROGUARD
Subtotal (1 pair)*
PHP157.23
(exc. VAT)
PHP176.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP157.23 |
*price indicative
- RS Stock No.:
- 793-590
- Mfr. Part No.:
- NIT-15-L
- Manufacturer:
- PROGUARD
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PROGUARD | |
| Product Type | Chemical Resistant Gloves | |
| Size | L | |
| Lining Material | Nitrile Rubber | |
| Material | Nitrile Rubber | |
| Colour | Green | |
| EN 388 Abrasion | No | |
| EN 388 Tear | No | |
| EN 388 Puncture | No | |
| EN 388 Blade | No | |
| Series | NIT-15 | |
| Coating | Nitrile | |
| Number of Gloves | 2 | |
| Resistance Features | Chemical Resistant | |
| Safety Standard | EN 388:2016 + A1:2018 | |
| Standards/Approvals | CE | |
| EN 374 Chemical | No | |
| Select all | ||
|---|---|---|
Brand PROGUARD | ||
Product Type Chemical Resistant Gloves | ||
Size L | ||
Lining Material Nitrile Rubber | ||
Material Nitrile Rubber | ||
Colour Green | ||
EN 388 Abrasion No | ||
EN 388 Tear No | ||
EN 388 Puncture No | ||
EN 388 Blade No | ||
Series NIT-15 | ||
Coating Nitrile | ||
Number of Gloves 2 | ||
Resistance Features Chemical Resistant | ||
Safety Standard EN 388:2016 + A1:2018 | ||
Standards/Approvals CE | ||
EN 374 Chemical No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Related links
- PROGUARD NIT-15 Green Nitrile Chemical Resistant Gloves Nitrile Coating
- PROGUARD NIT-15 Green Nitrile Chemical Resistant Gloves Nitrile Coating
- Unigloves Nitrex 460 Black Size L, Nitrile Coating
- Unigloves Nitrex 460 Black Size M, Nitrile Coating
- Unigloves Nitrex 460 Black Size XL, Nitrile Coating
- Unigloves Nitrex 460 Black Size XXL, Nitrile Coating
- Showa CC700 Blue HPPE Size 10, Nitrile Coating
- Showa CC700 Blue HPPE Size 8, Nitrile Coating
