Showa XW300 Black, Orange Acrylic, Kevlar, Knit, Nylon Gloves, Size 7, Nitrile Foam Coating
- RS Stock No.:
- 766-114
- Mfr. Part No.:
- SHOXW3002
- Manufacturer:
- Showa
N
Subtotal (1 pair)*
PHP1,850.53
(exc. VAT)
PHP2,072.59
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- 72 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP1,850.53 |
*price indicative
- RS Stock No.:
- 766-114
- Mfr. Part No.:
- SHOXW3002
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | 7 | |
| Product Type | Gloves | |
| Lining Material | Acrylic, Kevlar, Nylon, Stainless Steel | |
| Material | Acrylic, Kevlar, Knit, Nylon | |
| Colour | Black, Orange | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | X | |
| Number of Gloves | 2 | |
| Safety Standard | ANSI/ISEA 105, EN 407, EN 511 | |
| Coating | Nitrile Foam | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Series | XW300 | |
| Standards/Approvals | EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size 7 | ||
Product Type Gloves | ||
Lining Material Acrylic, Kevlar, Nylon, Stainless Steel | ||
Material Acrylic, Kevlar, Knit, Nylon | ||
Colour Black, Orange | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN 388 Blade X | ||
Number of Gloves 2 | ||
Safety Standard ANSI/ISEA 105, EN 407, EN 511 | ||
Coating Nitrile Foam | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Series XW300 | ||
Standards/Approvals EN ISO 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Showa Glove With High Cut Protection A durable, cut-resistant and water repellent, insulated grip glove that is designed to protect down to -30°C for short or intermittent contact.
Protects hands down to -30°C for short or intermittent contact
Seamless knit liner MADE of nylon, acrylic and Kevlar provides high cut protection
Water repellent surface combined with thermal liner keeps hands warm and dry
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
