Showa XC822 Black, Grey 18 Gauge, Tungsten Glove, Size 8, Nitrile Coating
- RS Stock No.:
- 766-106
- Mfr. Part No.:
- SHOXC8222
- Manufacturer:
- Showa
N
This image is representative of the product range
Subtotal (1 pair)*
PHP1,986.99
(exc. VAT)
PHP2,225.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 72 unit(s) shipping from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP1,986.99 |
*price indicative
- RS Stock No.:
- 766-106
- Mfr. Part No.:
- SHOXC8222
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Glove | |
| Size | 8 | |
| Material | 18 Gauge, Tungsten | |
| Lining Material | 18 Gauge High Performance Polyethylene, Tungsten | |
| Colour | Black, Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | X | |
| Resistance Features | Cut Resistant | |
| Safety Standard | CAT II | |
| Number of Gloves | 12 | |
| Coating | Nitrile | |
| Series | XC822 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Glove | ||
Size 8 | ||
Material 18 Gauge, Tungsten | ||
Lining Material 18 Gauge High Performance Polyethylene, Tungsten | ||
Colour Black, Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN 388 Blade X | ||
Resistance Features Cut Resistant | ||
Safety Standard CAT II | ||
Number of Gloves 12 | ||
Coating Nitrile | ||
Series XC822 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Showa Glove is high dexterity polyurethane coated glove to protect from high cut risks in dry or greasy conditions.
Touchscreen capabilities to allow usage with screen devices
Latex free limiting the risks of allergies
Seamless knit prevents irritation
Related links
- Showa XC822 Black Tungsten Glove Nitrile Coating
- Showa XC822 Black Tungsten Glove Nitrile Coating
- Showa XC822 Black Tungsten Glove Nitrile Coating
- Showa XC820 Black Tungsten Glove Nitrile Foam Coating
- Showa XC820 Black Tungsten Glove Nitrile Foam Coating
- Showa XC820 Black Tungsten Glove Nitrile Foam Coating
- Traffi TG7040 Green Elastane Glove Nitrile Coating
- Niroflex Niroflex Silver Stainless Steel Work Glove Nitrile Coating
