Traffi TG105 Red Polyester Gloves, Size One Size
- RS Stock No.:
- 765-649
- Mfr. Part No.:
- TG105
- Manufacturer:
- Traffi
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 765-649
- Mfr. Part No.:
- TG105
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Size | One Size | |
| Product Type | Gloves | |
| Material | Polyester | |
| Lining Material | 100% Polyester | |
| Colour | Red | |
| EN 388 Abrasion | No | |
| EN 388 Tear | No | |
| EN 388 Puncture | No | |
| EN 388 Blade | No | |
| Resistance Features | Comfortable, Flexible | |
| Number of Gloves | 10 | |
| Series | TG105 | |
| Standards/Approvals | EN | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Size One Size | ||
Product Type Gloves | ||
Material Polyester | ||
Lining Material 100% Polyester | ||
Colour Red | ||
EN 388 Abrasion No | ||
EN 388 Tear No | ||
EN 388 Puncture No | ||
EN 388 Blade No | ||
Resistance Features Comfortable, Flexible | ||
Number of Gloves 10 | ||
Series TG105 | ||
Standards/Approvals EN | ||
- COO (Country of Origin):
- LK
The Traffi thermal glove designed to integrate seamlessly with your existing work gloves. Engineered for a "second-skin" fit, it provides essential warmth without sacrificing the precision or dexterity required for technical tasks.
Flexible materials ensure no loss of movement, making it Ideal for high-precision work in cold weather
"One size fits all" construction ensures a comfortable, Adaptive stretch for any user
Related links
- Traffi TG105 Red Cotton Size 9
- Traffi TG1125 Red Polyester (Liner) Gloves Nitrile Foam Coating
- Traffi TG1125 Red Polyester (Liner) Gloves Nitrile Foam Coating
- NITRAS SAFETY 3555 Black Size 9, Nitrile Coating
- NITRAS SAFETY 3554 Black Size 8, Nitrile Foam Coating
- NITRAS SAFETY 3555 Black Size 8, Nitrile Coating
- NITRAS SAFETY 3530 Red Polyester Gloves Nitrile Coating
- NITRAS SAFETY 3531 Red Polyester Gloves Nitrile Coating
