Ironclad COMMAND Black, Grey, Yellow PUR Glove, Size S, Polyurethane Coating
- RS Stock No.:
- 733-857
- Mfr. Part No.:
- KCI3PU-02-S
- Manufacturer:
- Ironclad
This image is representative of the product range
Subtotal (1 pair)*
PHP2,300.31
(exc. VAT)
PHP2,576.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP2,300.31 |
*price indicative
- RS Stock No.:
- 733-857
- Mfr. Part No.:
- KCI3PU-02-S
- Manufacturer:
- Ironclad
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ironclad | |
| Size | S | |
| Product Type | Glove | |
| Material | PUR | |
| Colour | Black, Grey, Yellow | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | X | |
| Safety Standard | ANSI | |
| Resistance Features | Impact Protection | |
| Series | COMMAND | |
| Coating | Polyurethane | |
| Number of Gloves | 2 | |
| Standards/Approvals | EN 388 | |
| Select all | ||
|---|---|---|
Brand Ironclad | ||
Size S | ||
Product Type Glove | ||
Material PUR | ||
Colour Black, Grey, Yellow | ||
EN 388 Abrasion 4 | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade X | ||
Safety Standard ANSI | ||
Resistance Features Impact Protection | ||
Series COMMAND | ||
Coating Polyurethane | ||
Number of Gloves 2 | ||
Standards/Approvals EN 388 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Ironclad COMMAND Black Yellow Polyurethane Glove Polyurethane Coating
- Ironclad COMMAND Black Yellow Polyurethane Glove Polyurethane Coating
- Ironclad COMMAND Black Yellow Polyurethane Glove Polyurethane Coating
- Ironclad COMMAND Black Yellow Polyurethane Glove Polyurethane Coating
- Ironclad COMMAND Black Yellow Polyurethane Glove Polyurethane Coating
- Ironclad COMMAND Black Size S, Nitrile Foam Coating
- Ironclad COMMAND Black Yellow Polyester Glove, Size S
- Ironclad COMMAND Black Yellow Polyester (Liner) Glove, Size S
