Ironclad Command Grip Brown Silicone Glove, Size M
- RS Stock No.:
- 733-844
- Mfr. Part No.:
- IEX-PGG-03-M
- Manufacturer:
- Ironclad
This image is representative of the product range
Subtotal (1 pair)*
PHP2,300.31
(exc. VAT)
PHP2,576.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP2,300.31 |
*price indicative
- RS Stock No.:
- 733-844
- Mfr. Part No.:
- IEX-PGG-03-M
- Manufacturer:
- Ironclad
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ironclad | |
| Size | M | |
| Product Type | Glove | |
| Material | Silicone | |
| Colour | Brown | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | Command Grip | |
| Number of Gloves | 2 | |
| Safety Standard | ANSI | |
| Resistance Features | Impact Protection | |
| Standards/Approvals | EN 388 | |
| Select all | ||
|---|---|---|
Brand Ironclad | ||
Size M | ||
Product Type Glove | ||
Material Silicone | ||
Colour Brown | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series Command Grip | ||
Number of Gloves 2 | ||
Safety Standard ANSI | ||
Resistance Features Impact Protection | ||
Standards/Approvals EN 388 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Ironclad Command Grip Brown Silicone Glove, Size L
- Ironclad Command Grip Brown Silicone Glove, Size XL
- Ironclad Command Grip Brown Silicone Glove, Size S
- Ironclad Command Grip Brown Silicone Glove, Size 2XL
- Ironclad Command Grip Black Silicone Industrial Gloves, Size M
- Ironclad Command Pro Brown Synthetic Leather Glove, Size M
- Ironclad COMMAND Brown Polyester Size M
- Ironclad Command Pro Black Neoprene Glove, Size M
