Ironclad Command Pro Brown Synthetic Leather Glove, Size XL

This image is representative of the product range

Subtotal (1 pair)*

PHP1,724.95

(exc. VAT)

PHP1,931.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP1,724.95

*price indicative

RS Stock No.:
733-830
Mfr. Part No.:
IEX-PPG-05-XL
Manufacturer:
Ironclad
Find similar products by selecting one or more attributes.
Select all

Brand

Ironclad

Size

XL

Product Type

Glove

Material

Synthetic Leather

Colour

Brown

EN 388 Abrasion

2

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

2

Safety Standard

ANSI

Resistance Features

Impact Protection

Series

Command Pro

Standards/Approvals

EN 388

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy