Ironclad COMMAND Brown Polyester, Synthetic Leather Glove, Size L

Subtotal (1 pair)*

PHP2,875.66

(exc. VAT)

PHP3,220.74

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 3 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP2,875.66

*price indicative

RS Stock No.:
733-829
Mfr. Part No.:
IEX-PIG-04-L
Manufacturer:
Ironclad
Find similar products by selecting one or more attributes.
Select all

Brand

Ironclad

Product Type

Glove

Size

L

Material

Polyester, Synthetic Leather

Colour

Brown

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

2

Safety Standard

ANSI

Resistance Features

Impact Protection

Series

COMMAND

Standards/Approvals

EN 388

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy