Ironclad COMMAND Black Polyester Industrial Gloves, Size 2XL
- RS Stock No.:
- 733-826
- Mfr. Part No.:
- IEX-MIG-06-XXL
- Manufacturer:
- Ironclad
This image is representative of the product range
Subtotal (1 pair)*
PHP2,875.66
(exc. VAT)
PHP3,220.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP2,875.66 |
*price indicative
- RS Stock No.:
- 733-826
- Mfr. Part No.:
- IEX-MIG-06-XXL
- Manufacturer:
- Ironclad
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ironclad | |
| Size | 2XL | |
| Product Type | Industrial Gloves | |
| Material | Polyester | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Impact Protection | |
| Safety Standard | ANSI | |
| Number of Gloves | 2 | |
| Series | COMMAND | |
| Standards/Approvals | EN 388 | |
| Select all | ||
|---|---|---|
Brand Ironclad | ||
Size 2XL | ||
Product Type Industrial Gloves | ||
Material Polyester | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Impact Protection | ||
Safety Standard ANSI | ||
Number of Gloves 2 | ||
Series COMMAND | ||
Standards/Approvals EN 388 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
Related links
- Ironclad COMMAND Red Polyester Industrial Gloves, Size 2XL
- Ironclad COMMAND Black Polyester Industrial Gloves, Size L
- Ironclad COMMAND Black Polyester Industrial Gloves, Size M
- Ironclad COMMAND Black Polyester Industrial Gloves, Size XL
- Ironclad COMMAND Black Polyester Industrial Gloves, Size S
- Ironclad COMMAND Black Yellow Polyester Glove, Size 2XL
- Ironclad COMMAND Black Yellow Polyester (Liner) Glove, Size 2XL
- Ironclad Command Grip Black Silicone Industrial Gloves, Size 2XL
