Ironclad HEATWORX Black Silicone Rubber Glove, Size L, Silicone Coating
- RS Stock No.:
- 733-799
- Mfr. Part No.:
- HW6XFR-04-L
- Manufacturer:
- Ironclad
This image is representative of the product range
Subtotal (1 pair)*
PHP8,054.95
(exc. VAT)
PHP9,021.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 02, 2026
- Plus 3 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP8,054.95 |
*price indicative
- RS Stock No.:
- 733-799
- Mfr. Part No.:
- HW6XFR-04-L
- Manufacturer:
- Ironclad
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ironclad | |
| Product Type | Glove | |
| Size | L | |
| Material | Silicone Rubber | |
| Lining Material | Kevlar | |
| Colour | Black | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | NFPA | |
| Series | HEATWORX | |
| Coating | Silicone | |
| Resistance Features | Flame Resistant | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Ironclad | ||
Product Type Glove | ||
Size L | ||
Material Silicone Rubber | ||
Lining Material Kevlar | ||
Colour Black | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard NFPA | ||
Series HEATWORX | ||
Coating Silicone | ||
Resistance Features Flame Resistant | ||
Standards/Approvals UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
Related links
- Ironclad HEATWORX Black Silicone Rubber Glove Silicone Coating
- Ironclad HEATWORX Black Silicone Rubber Glove Silicone Coating
- Ironclad HEATWORX Black Silicone Rubber Glove Silicone Coating
- Ironclad HEATWORX Black Silicone Rubber Glove Silicone Coating
- Ironclad Command Grip Brown Silicone Glove, Size L
- Ironclad COMMAND Black Yellow Polyurethane Glove Polyurethane Coating
- Ironclad COMMAND Black Size L, Nitrile Foam Coating
- Ironclad Command Grip Black Silicone Industrial Gloves, Size L
