Ironclad COMMAND Red Polyester Industrial Gloves, Size S
- RS Stock No.:
- 733-775
- Mfr. Part No.:
- IEX-MIGR5-02-S
- Manufacturer:
- Ironclad
Subtotal (1 pair)*
PHP3,451.57
(exc. VAT)
PHP3,865.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP3,451.57 |
*price indicative
- RS Stock No.:
- 733-775
- Mfr. Part No.:
- IEX-MIGR5-02-S
- Manufacturer:
- Ironclad
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ironclad | |
| Size | S | |
| Product Type | Industrial Gloves | |
| Lining Material | HPPE | |
| Material | Polyester | |
| Colour | Red | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | X | |
| Resistance Features | Wear Resistant | |
| Safety Standard | ANSI | |
| Number of Gloves | 2 | |
| Series | COMMAND | |
| Standards/Approvals | EN 388 | |
| Select all | ||
|---|---|---|
Brand Ironclad | ||
Size S | ||
Product Type Industrial Gloves | ||
Lining Material HPPE | ||
Material Polyester | ||
Colour Red | ||
EN 388 Abrasion Yes | ||
EN 388 Tear 4 | ||
EN 388 Puncture Yes | ||
EN 388 Blade X | ||
Resistance Features Wear Resistant | ||
Safety Standard ANSI | ||
Number of Gloves 2 | ||
Series COMMAND | ||
Standards/Approvals EN 388 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
Related links
- Ironclad COMMAND Red Polyester Industrial Gloves, Size XL
- Ironclad COMMAND Red Polyester Industrial Gloves, Size 2XL
- Ironclad COMMAND Red Polyester Industrial Gloves, Size M
- Ironclad COMMAND Red Polyester Industrial Gloves, Size L
- Ironclad COMMAND Red Polyester Industrial Gloves, Size 3XL
- Ironclad COMMAND Black Polyester Industrial Gloves, Size S
- Ironclad Command Grip Black Silicone Industrial Gloves, Size S
- Ironclad COMMAND Black Yellow Polyester Glove, Size S
