SAM Z-426-C Beige Rubber Electrical Insulating Gloves, Size 9
- RS Stock No.:
- 666-613
- Mfr. Part No.:
- Z-426-C9
- Manufacturer:
- SAM
Subtotal (1 unit)*
PHP13,060.52
(exc. VAT)
PHP14,627.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,060.52 |
*price indicative
- RS Stock No.:
- 666-613
- Mfr. Part No.:
- Z-426-C9
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Size | 9 | |
| Product Type | Electrical Insulating Gloves | |
| Material | Rubber | |
| Colour | Beige | |
| Number of Gloves | 1 | |
| Safety Standard | ISO 9001 | |
| Resistance Features | Electric Resistant | |
| Series | Z-426-C | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Size 9 | ||
Product Type Electrical Insulating Gloves | ||
Material Rubber | ||
Colour Beige | ||
Number of Gloves 1 | ||
Safety Standard ISO 9001 | ||
Resistance Features Electric Resistant | ||
Series Z-426-C | ||
Standards/Approvals ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Rubber insulating glove is expertly designed for safety in high-risk maintenance operations. These composite gloves eliminate the need for leather over-gloves, offering flexibility and real protection from mechanical hazards. Crafted from natural rubber, the gloves feature a striking red-orange elastomer outer layer with a black interior, ensuring durability without sacrificing comfort. To counteract perspiration, each pair includes a set of replaceable under-gloves, promoting hygiene and extending the lifespan of the gloves. Whether you're working in industrial settings or undertaking intricate tasks, these gloves provide unparalleled safety and functionality.
Composite insulating design guarantees safety during high-risk tasks
Natural rubber construction offers flexibility while ensuring durability
Distinctive red-orange outer layer enhances visibility and appeals to safety standards
Black interior provides a sleek contrast, maintaining a professional appearance
Sold with a pair of under-gloves to limit bacterial issues from dampness
Under-gloves are replaceable, ensuring ongoing hygiene and comfort
Ideal for maintenance operations without compromising on mechanical protection
Lightweight at just 0.100 kg for ease of use during extended wear
Ergonomically designed for a comfortable fit and increased dexterity
Backed by SAM tool guarantee for peace of mind and reliability
Related links
- SAM Z-426-C Beige Natural Rubber Electrical Insulating Gloves, Size 8
- SAM Z-426 Orange Latex Gloves Latex Coating
- Ansell ActivArmr Yellow Natural Latex rubber Electrical Insulating Gloves Latex, Natural Rubber Coating
- Ansell ActivArmr Black Natural Latex rubber Electrical Insulating Gloves Latex, Natural Rubber Coating
- Catu CG-05 Beige Natural Colour Latex Electrical Insulating Gloves 360mm
- SAM Z-426 Red Composite Gloves, Size 10
- SAM Z-426 Orange Latex Gloves Latex Coating
- SAM Z-426 Orange Latex Gloves Latex Coating
