SAM Leather Welding Gloves
- RS Stock No.:
- 666-478
- Mfr. Part No.:
- 421-A-12
- Manufacturer:
- SAM
Subtotal (1 unit)*
PHP1,685.67
(exc. VAT)
PHP1,887.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 06, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,685.67 |
*price indicative
- RS Stock No.:
- 666-478
- Mfr. Part No.:
- 421-A-12
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Welding Gloves | |
| Material | Leather | |
| Resistance Features | Heat Resistant | |
| Standards/Approvals | LRQA Certified ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Welding Gloves | ||
Material Leather | ||
Resistance Features Heat Resistant | ||
Standards/Approvals LRQA Certified ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Gloves are expertly designed to provide protection during high-heat tasks. Crafted from flesh split leather that has been chrome-tanned, these gloves ensure durability and heat resistance, making them an Ideal choice for both amateur and professional welders. With a wrist length of 15cm and a single size suitable for men, these gloves offer a comfortable fit while ensuring safety and flexibility. Weighing 180g, they are lightweight yet strong, allowing for ease of movement without compromising on protection. Ideal for workshop environments, these gloves are engineered to withstand rigorous use while delivering reliable performance.
Made from heat resistant chrome tanned leather for superior protection
Single size designed to fit most men comfortably
Wrist length of 15cm enhances protection without restricting movement
Weighs only 180g providing lightweight comfort during use
Durable construction Ideal for various soldering and welding applications
Offers a guaranty label indicating it is a consumable item subject to normal wear
Related links
- Lebon Protection Brown Leather Welding Gloves
- Lebon Protection White Leather Welding Gloves
- Coverguard Gold Leather Welding Gloves
- Lebon Protection Black Leather Welding Gloves
- Delta Plus Orange Leather Welding Gloves
- GUIDE GLOVES Grey, White Leather Welding Gloves
- GUIDE GLOVES White, Grey Leather Welding Gloves
- Portwest A530 Brown Leather Welding Gloves, Size 12
