Tornado Colossus Grey Leather Work Gloves, Size 10, Leather Coating
- RS Stock No.:
- 665-491
- Mfr. Part No.:
- TC1-10
- Manufacturer:
- Tornado
This image is representative of the product range
Subtotal (1 pack of 10 pairs)*
PHP15,101.04
(exc. VAT)
PHP16,913.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 15 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from December 01, 2026
- Plus 15 unit(s) shipping from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP15,101.04 | PHP1,510.104 |
*price indicative
- RS Stock No.:
- 665-491
- Mfr. Part No.:
- TC1-10
- Manufacturer:
- Tornado
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tornado | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Leather | |
| Colour | Grey | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | Colossus | |
| Coating | Leather | |
| Resistance Features | Cut Resistant | |
| Safety Standard | EN 388, EN 407 | |
| Number of Gloves | 1 | |
| Standards/Approvals | CE | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Tornado | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Leather | ||
Colour Grey | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series Colossus | ||
Coating Leather | ||
Resistance Features Cut Resistant | ||
Safety Standard EN 388, EN 407 | ||
Number of Gloves 1 | ||
Standards/Approvals CE | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Tornado colossus glove has strength, grip and superior cut resistance even in the most challenging of industrial environments. It used in heavy industry such as automotive and aerospace manufacturing, engineering, steel & aluminium, oil & gas Plus handling operations like recycling and warehousing. It comes in size 10 and provides excellent comfort and dexterity.
Premium grade leather for maximum grip even in oily conditions
Blended Aramid lining for extra cut resistance & comfort
Maximum abrasion resistance
Enhanced durability
Related links
- Tornado Colossus Grey Leather Work Gloves Leather Coating
- Tornado Colossus Grey Leather Work Gloves Leather Coating
- Tornado Colossus Grey Leather Work Gloves Leather Coating
- Tornado Colossus Grey Yarn Cut Resistant Gloves Leather Coating
- Tilsatec 37-6630 Grey Leather Work Gloves Leather Coating
- Tilsatec COLLIDE Grey Leather Abrasion & Tear-Resistant Gloves Leather Coating
- Tilsatec 204 Grey Size 10, Leather Coating
- Ansell Edge 48-703 Grey Fibreglass Polyethylene Size 10, Leather Coating
